Power Field-Effect Transistor, 30A I(D), 100V, 0.0375ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235
Checking distributor stock and pricing after the page loads.
Nexperia PSMN038-100YL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.