N-channel 80 V 41 mΩ logic level MOSFET in LFPAK56 SOIC 4-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PSMN041-80YLX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.