N-channel TrenchMOS SiliconMAX standard level FET, SOIC 4-Pin package. Features a maximum operating temperature of 150°C. This single-terminal device utilizes a 4-pin configuration, adhering to the MO-235 JEDEC package code. It comprises one MOSFET element.
Nexperia PSMN059-150Y,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.