
PSMN0R7-25YLD - N-channel 25 V, 0.72 mΩ, 300 A logic level MOSFET in LFPAK56 usingtttNextPowerS3 Technology SOIC 4-Pin
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |