N-channel logic level MOSFET, 25 V drain-source voltage, featuring ultra-low on-resistance of 0.99 mΩ. This component utilizes NextPower technology for enhanced performance and is housed in an LFPAK package with a 4-terminal, single-terminal position configuration. Designed for efficient power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PSMN0R9-25YLC,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PSMN0R9-25YLC,115 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN0R9-25YLC,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.