
N-channel MOSFET, 30 V drain-source voltage, 1.0 mΩ typical on-resistance, and 300 A continuous drain current. Features logic-level gate drive and is housed in a 4-terminal LFPAK56 package (JEDEC MO-235). Utilizes NextPowerS3 Technology for enhanced performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PSMN1R0-30YLDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN1R0-30YLDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.