N-channel MOSFET, TO-220 package, featuring 40V drain-source voltage and 2.8 mΩ drain-source on-resistance. This standard level MOSFET offers a 3-terminal configuration within a TO-220AB JEDEC package. It comprises a single element and is designed for general-purpose switching applications.
Nexperia PSMN2R8-40PS,127 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.