N-channel logic level MOSFET, 30V drain-source voltage, 3mΩ Rds(on) at Vgs=10V. Features a maximum operating temperature of 150°C and a single terminal position. Housed in a 4-pin LFPAK SOIC package (JEDEC MO-235) with one element.
Sign in to ask questions about the Nexperia PSMN3R0-30YL,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PSMN3R0-30YL,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN3R0-30YL,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.