
N-channel enhancement mode power MOSFET featuring a 60V drain-source voltage and 100A continuous drain current. This single-element transistor offers a low drain-source on-resistance of 3mΩ at 10V gate-source voltage. Packaged in a TO-220AB through-hole mount with 3 pins and a tab, it supports a maximum power dissipation of 306W and operates across a wide temperature range from -55°C to 175°C.
Nexperia PSMN3R0-60PS technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 100A |
| Maximum Drain Source Resistance | 3@10VmOhm |
| Typical Gate Charge @ Vgs | 130@10VnC |
| Typical Gate Charge @ 10V | 130nC |
| Typical Input Capacitance @ Vds | 8079@30VpF |
| Maximum Power Dissipation | 306000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN3R0-60PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.