Power Field-Effect Transistor, 120A I(D), 100V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Nexperia PSMN4R8-100BSE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.