N-channel MOSFET, 100 V breakdown voltage, 4.8 mΩ low on-resistance. Features a D2PAK 3-pin package with a single terminal position. Operates across a wide temperature range from -55°C to 150°C. Designed for standard level gate drive applications.
Sign in to ask questions about the Nexperia PSMN4R8-100BSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PSMN4R8-100BSEJ technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN4R8-100BSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.