
N-channel Power MOSFET, TO-220AB package, featuring 100V drain-source voltage and 100A continuous drain current. This single-element transistor offers a low 5.6mOhm drain-source resistance at 10V, with a maximum gate threshold voltage of 4.6V. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C and boasts a maximum power dissipation of 306W.
Sign in to ask questions about the Nexperia PSMN5R6-100PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PSMN5R6-100PS technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 100A |
| Maximum Gate Threshold Voltage | 4.6V |
| Maximum Drain Source Resistance | 5.6@10VmOhm |
| Typical Gate Charge @ Vgs | 141@10VnC |
| Typical Gate Charge @ 10V | 141nC |
| Typical Input Capacitance @ Vds | 8061@50VpF |
| Maximum Power Dissipation | 306000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN5R6-100PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.