The PSMN7R0-100ES is a single enhancement mode N-channel power MOSFET with a maximum drain source voltage of 100V and a maximum continuous drain current of 100mA. It features a typical gate charge of 125nC at 10V and a typical input capacitance of 6686pF at 50V. The device is packaged in an I2PAK package and is suitable for through hole mounting. The operating temperature range is from -55°C to 175°C.
Sign in to ask questions about the Nexperia PSMN7R0-100ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PSMN7R0-100ES technical specifications.
| Package/Case | I2PAK |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 100A |
| Maximum Drain Source Resistance | 6.8@10VmOhm |
| Typical Gate Charge @ Vgs | 125@10VnC |
| Typical Gate Charge @ 10V | 125nC |
| Typical Input Capacitance @ Vds | 6686@50VpF |
| Maximum Power Dissipation | 269000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN7R0-100ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.