
N-channel Power MOSFET, single element, enhancement mode. Features 40V drain-source voltage, 77A continuous drain current, and 7.6mOhm drain-source resistance at 10V. Packaged in a D2PAK surface-mount case with 3 pins (2+tab), offering a maximum power dissipation of 86000mW. Operates across a wide temperature range from -55°C to 175°C.
Nexperia PSMN8R0-40BS,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 77A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 7.6@10VmOhm |
| Typical Gate Charge @ Vgs | 17@10V|21@10VnC |
| Typical Gate Charge @ 10V | 21nC |
| Typical Input Capacitance @ Vds | 1262@12VpF |
| Maximum Power Dissipation | 86000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN8R0-40BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.