
N-channel enhancement mode power MOSFET in a TO-220AB package. Features a maximum drain-source voltage of 100V and a continuous drain current of 89A. Offers a low drain-source on-resistance of 9.6 mOhm at 10V. Designed for through-hole mounting with a single element per chip configuration. Operating temperature range from -55°C to 175°C.
Sign in to ask questions about the Nexperia PSMN9R5-100PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PSMN9R5-100PS technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 89A |
| Maximum Drain Source Resistance | 9.6@10VmOhm |
| Typical Gate Charge @ Vgs | 63@10V|70.8@10VnC |
| Typical Gate Charge @ 10V | 82nC |
| Typical Input Capacitance @ Vds | 4454@50VpF |
| Maximum Power Dissipation | 211000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN9R5-100PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.