
Automotive-grade LED driver IC featuring a single segment output and 370µA supply current. Operating across a wide temperature range from -55°C to 150°C, this component is housed in a 5-pin TSSOP package with a 1.25mm width and 2mm length. The 5-terminal device offers dual terminal positioning and is designed for a nominal supply voltage of 12V.
Nexperia PSSI2021SAY,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSSI2021SAY,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.