
The PTVS12VS1UR,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has two terminals and a pin count of two. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 400 milliwatts. The breakdown voltage is between 13.3 and 14.7 volts. It is available in a 2-pin package type R-PDSO-F2.
Nexperia PTVS12VS1UR,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS12VS1UR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.