
The PTVS12VZ1USKYL is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.3V, with a maximum breakdown voltage of 15.4V. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is available in a 2-terminal package with a terminal position of bottom and a package type of R-PBCC-N2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PTVS12VZ1USKYL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1900 |
| Breakdown Voltage-Max | 15.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS12VZ1USKYL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.