
The PTVS13VP1UTP,115 is a uni-directional single power diode with a maximum reverse stand-off voltage of 13V and a maximum reverse leakage current of 0.1mA. It has a maximum clamping voltage of 21.5V and a maximum peak pulse current of 27.9A. The diode is packaged in a SOD-128 surface mount package and has a minimum operating temperature of -55°C and a maximum operating temperature of 185°C.
Nexperia PTVS13VP1UTP,115 technical specifications.
| Package/Case | SOD-128 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4(Max) |
| Package Width (mm) | 2.7(Max) |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 13V |
| Maximum Reverse Leakage Current | 0.1uA |
| Maximum Clamping Voltage | 21.5V |
| Maximum Peak Pulse Current | 27.9A |
| Minimum Breakdown Voltage | 14.4V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 185°C |
| Operating Junction Temperature | 185°C |
| Number of Elements per Chip | 1 |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PTVS13VP1UTP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.