
The PTVS13VS1UR,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 13 volts and the breakdown voltage is between 14.4 and 15.9 volts. The non-repetitive peak reverse power dissipation is 400 milliwatts.
Nexperia PTVS13VS1UR,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 15.9 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS13VS1UR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.