
The PTVS14VP1UTP,115 is a single uni-directional transient voltage suppressor with a maximum reverse stand-off voltage of 14V. It is available in a surface mount SOD-128 package with a maximum package length of 4mm and width of 2.7mm. The device has a maximum peak pulse current of 25.9A and a peak pulse power dissipation of 600W. It operates over a temperature range of -55°C to 185°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PTVS14VP1UTP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-128 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4(Max) |
| Package Width (mm) | 2.7(Max) |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 14V |
| Maximum Reverse Leakage Current | 0.1uA |
| Maximum Clamping Voltage | 23.2V |
| Maximum Peak Pulse Current | 25.9A |
| Minimum Breakdown Voltage | 15.6V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 185°C |
| Operating Junction Temperature | 185°C |
| Number of Elements per Chip | 1 |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PTVS14VP1UTP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.