
The PTVS15VS1UR,115 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 15V and the minimum breakdown voltage is 16.7V. The maximum non-repetitive peak reverse power dissipation is 400W and the maximum clamping voltage is 24.4V.
Nexperia PTVS15VS1UR,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS15VS1UR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.