
400 W Transient Voltage Suppressor (TVS) diode, SOD-123 package, featuring a 2-pin configuration. This unidirectional silicon diode offers a maximum operating temperature of 150°C and a peak reverse voltage of 18V. Breakdown voltage ranges from a minimum of 20V to a maximum of 22.1V, with a non-repetitive peak reverse power dissipation of 400W.
Nexperia PTVS18VS1UR,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 22.1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS18VS1UR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.