Nexperia PTVS24VS1UR,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 29.5 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS24VS1UR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.