
The PTVS26VU1UPAZ is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 3 and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 26V, with a minimum breakdown voltage of 28.9V and a maximum breakdown voltage of 31.9V. The non-repetitive peak reverse power dissipation is 3000W.
Nexperia PTVS26VU1UPAZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 31.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS26VU1UPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.