
The PTVS3V3P1UP,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a breakdown voltage of 5.2V minimum and 6V maximum, with a non-repetitive peak reverse power dissipation of 600mW. The device is available in a 2-pin package type R-PDSO-F2. It is suitable for use in applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PTVS3V3P1UP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 6 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS3V3P1UP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.