
Uni-directional TVS diode for circuit protection, featuring a 3.3V reverse stand-off voltage and 400W peak pulse power dissipation. This single-element component offers a maximum clamping voltage of 8V and handles a peak pulse current of 43.8A. Packaged in a compact 2-pin SOD-123W surface-mount case, it operates across a wide temperature range from -55°C to 150°C.
Nexperia PTVS3V3S1UR,115 technical specifications.
| Package/Case | SOD-123W |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.8(Max) |
| Package Width (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 3.3V |
| Maximum Reverse Leakage Current | 600uA |
| Maximum Clamping Voltage | 8V |
| Maximum Peak Pulse Current | 43.8A |
| Minimum Breakdown Voltage | 5.2V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PTVS3V3S1UR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.