
The PTVS40VP1UP,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a pin count of 2 and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 40V, with a minimum breakdown voltage of 44.4V and a maximum breakdown voltage of 49.1V. The non-repetitive peak reverse power dissipation is 600mW.
Sign in to ask questions about the Nexperia PTVS40VP1UP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PTVS40VP1UP,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 49.1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS40VP1UP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.