
The PTVS51VS1UTR,115 transient voltage suppressor diode from Nexperia features a maximum operating temperature of 185 degrees Celsius. It has a unidirectional polarity and a silicon diode element material. The device is a 2-terminal, 2-element transient voltage suppressor diode with a maximum reverse voltage of 51V and a maximum non-repetitive peak reverse power dissipation of 400mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PTVS51VS1UTR,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 62.7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS51VS1UTR,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.