
400 W Transient Voltage Suppressor (TVS) diode, featuring a 2-pin SOD-123 package. This unidirectional silicon diode offers a maximum operating temperature of 150°C and a minimum of -55°C. Key specifications include a repetitive peak reverse voltage of 58 V, a minimum breakdown voltage of 64.4 V, and a maximum clamping voltage of 93.6 V. The device provides a nominal breakdown voltage of 67.8 V with a maximum breakdown voltage of 71.2 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PTVS58VS1UR,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 67.8 |
| Breakdown Voltage-Max | 71.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS58VS1UR,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.