The PTVS7V5S1UR,115 is a uni-directional transient voltage suppressor with a maximum reverse stand-off voltage of 7.5V and a maximum reverse leakage current of 50uA. It can handle a maximum peak pulse current of 31A and a peak pulse power dissipation of 400mW. The device operates within a temperature range of -55°C to 150°C and is packaged in a SOD-123W case.
Checking distributor stock and pricing after the page loads.
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 7.5V |
| Maximum Reverse Leakage Current | 50uA |
| Maximum Clamping Voltage | 12.9V |
| Maximum Peak Pulse Current | 31A |
| Minimum Breakdown Voltage | 8.33V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Pin Count | 2 |
| Package/Case | SOD-123W |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |