
The PTVS7V5U1UPAZ is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a pin count of 3. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 7.5V and the minimum breakdown voltage is 8.33V. The non-repetitive peak reverse power dissipation is 3000W.
Nexperia PTVS7V5U1UPAZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.5 |
| Breakdown Voltage-Min | 8.33 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 9.21 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS7V5U1UPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.