The PTVS8V0S1UTR,115 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 185 degrees Celsius. It features a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 8V and the maximum non-repetitive peak reverse power dissipation is 400W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PTVS8V0S1UTR,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 8.89 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 9.83 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS8V0S1UTR,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.