PEMB10; PUMB10 - PNP/PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TSSOP 6-Pin
Nexperia PUMB10F technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PUMB10F to view detailed technical specifications.
No datasheet is available for this part.