PUMD10 - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ TSSOP 6-Pin
Nexperia PUMD10,125 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.