Trans Digital BJT NPN 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Nexperia PUMH15,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.