Trans Digital BJT NPN 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Nexperia PUMH20,115 technical specifications.
| Type | NPN |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 300mW |
| Typical Input Resistor | 2.2kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 30@20mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.