
Transient Voltage Suppressor Diode offering ESD protection for ultra high-speed interfaces. Features a 7-pin SON package with 7 unidirectional silicon diode elements. Operates across a temperature range of -40°C to 85°C, with a minimum breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PUSB3AB6Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PUSB3AB6Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 7 |
| Number of Elements | 7 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PUSB3AB6Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.