
The PUSB3F4-TBR,115 is a quad uni-directional diode array from Nexperia. It features a maximum working voltage of 5.5V and a maximum clamping voltage of 8V. The device has a maximum leakage current of 1uA and a capacitance of 0.7pF. The diode array is packaged in an XSON-10 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Nexperia PUSB3F4-TBR,115 technical specifications.
| Package/Case | XSON |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.45(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252XCAD |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 8(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 0.7pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PUSB3F4-TBR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.