The PUSB3F96X is a unidirectional transient voltage suppressor diode with a breakdown voltage of 6V, suitable for operation up to 85°C. It has 10 terminals and is packaged in a 10-pin DFN2510A-10 package. The diode element is made of silicon and is a single element device. It is designed for use in high-temperature applications and is suitable for surface mount assembly.
Sign in to ask questions about the Nexperia PUSB3F96X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PUSB3F96X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PUSB3F96X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.