
10-pin DFN package Transient Voltage Suppressor (TVS) diode array offering ESD protection for ultra high-speed interfaces. Features four unidirectional silicon diode elements with a minimum breakdown voltage of 5.5V. Operates across a temperature range of -40°C to 85°C.
Nexperia PUSB3FR4Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 5.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PUSB3FR4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.