
7-pin unidirectional transient voltage suppressor diode designed for ESD protection of ultra-high-speed interfaces. Features six silicon diode elements with a minimum breakdown voltage of 6V. Operating temperature range from -40°C to 85°C.
Nexperia PUSB3FR6Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 7 |
| Number of Elements | 6 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PUSB3FR6Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.