The PZM15NB2A,115 is a dual common anode zener diode with a nominal zener voltage of 14.66 volts and a zener voltage tolerance of 2%. It has a maximum power dissipation of 220 milliwatts and a maximum reverse leakage current of 0.07 microamperes. The diode is packaged in a TO-236 package and is suitable for surface mount applications. The operating temperature range is from -65 to 150 degrees Celsius.
Sign in to ask questions about the Nexperia PZM15NB2A,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PZM15NB2A,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | Voltage Regulator |
| Configuration | Dual Common Anode |
| Nominal Zener Voltage | 14.66V |
| Maximum Zener Impedance | 15Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 220mW |
| Maximum Reverse Leakage Current | 0.07uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PZM15NB2A,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.