Sign in to ask questions about the Nexperia PZU13B1A,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PZU13B1A,115 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PZU13B1A,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.