This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.32W. It has a unidirectional polarity and is constructed with a single silicon diode element. The device is packaged in a 2-terminal R-PDSO-G2 package type and is suitable for use in a variety of applications. The operating temperature range is from -55°C to 150°C.
Nexperia PZU13B3A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PZU13B3A to view detailed technical specifications.
No datasheet is available for this part.