The PZU15B3A is a single unidirectional silicon zener diode with a maximum operating temperature of 150C and a power dissipation of 0.32W. It has a dual terminal position and is available in a 2-pin R-PDSO-G2 package. The diode element material is silicon and the diode type is a zener diode. The PZU15B3A is suitable for applications where a reliable and efficient zener diode is required.
Nexperia PZU15B3A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PZU15B3A to view detailed technical specifications.
No datasheet is available for this part.