
The RB521S30 is a surface mount Schottky diode with a maximum continuous forward current of 0.2A at 120°C. It has a peak non-repetitive surge current of 1A and a peak forward voltage of 0.5V. The diode is packaged in a small outline diode package with a maximum power dissipation of 500mW. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Nexperia RB521S30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia RB521S30 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-523 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.25(Max) |
| Package Width (mm) | 0.85(Max) |
| Package Height (mm) | 0.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-523 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2@Ta=120CA |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.5V |
| Peak Reverse Current | 30@10VuA |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia RB521S30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.