Nexperia TJA1080TS,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AE |
| Type | FlexRay Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 10Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Protocols Supported | ISO 7637 |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Maximum Supply Current | 62mA |
| Power Supply Type | Single |
| Cage Code | H2HX9 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia TJA1080TS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.