The TL431ACDBZR is a commercial temperature voltage reference IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a single output and is packaged in a TSOP-6 package. The device has a supply voltage range of 2.495V to 36V and is suitable for use in a variety of applications. The TL431ACDBZR is a 1-function device with a 3-terminal configuration. It measures 1.3mm in width and 2.9mm in length.
Nexperia TL431ACDBZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.