Adjustable voltage reference IC with a precise output voltage range from 2.495V to 36V. Features a maximum output current of 100mA and a single output. Designed for automotive temperature grades, operating from -40°C to 125°C. Housed in a compact 3-pin SOT-23 package (JEDEC R-PDSO-G3) with a width of 1.3mm and length of 2.9mm.
Sign in to ask questions about the Nexperia TL431AFDT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia TL431AFDT,215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431AFDT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.